Manufacturer Part #
TUNS50F24
TUN Series 50.4 W 24 V Single Output Enclosed AC-DC Bus Converter Power Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:DIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL TUNS50F24 - Product Specification
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
COSEL TUNS50F24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 50W |
| Output Voltage: | 24V |
| Output Current: | 2.1A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Ripple & Noise: | 150mV |
| Load Regulation (%): | 48% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -40°C to +100°C |
| Isolation: | Isolated |
| Package Style: | DIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$107.73
2
$106.16
3
$105.25
4
$104.61
5+
$102.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
DIP-7
Mounting Method:
Through Hole