Manufacturer Part #
75869-131LF
75869 Series 6 Position (2 x 3) 2.54 mm Vertical Shrouded 4 Wall Male Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 75869-131LF - Product Specification
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
Amphenol Communications Solutions 75869-131LF - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Voltage Rating: | 500V |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Push - Pull |
| Color: | Blue |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$0.42
75
$0.41
250
$0.40
750
$0.39
2,500+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole