Manufacturer Part #
IRLR6225TRPBF
Single N-Channel 20 V 4 mOhm 48 nC HEXFET® Power Mosfet - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1643 | ||||||||||
Product Specification Section
Infineon IRLR6225TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IRLR6225TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 4mΩ |
| Rated Power Dissipation: | 63W |
| Qg Gate Charge: | 48nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 100A |
| Turn-on Delay Time: | 9.7ns |
| Turn-off Delay Time: | 63ns |
| Rise Time: | 37ns |
| Fall Time: | 52ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.8V |
| Input Capacitance: | 3770pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.955
15
$0.845
50
$0.80
250
$0.735
1,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount