Manufacturer Part #
RT0603BRE071K02L
Res Thin Film 0603 1.02K Ohm 0.1% 1/10W ±50ppm/°C Molded SMD Paper T/R
Product Specification Section
YAGEO RT0603BRE071K02L - Product Specification
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
YAGEO RT0603BRE071K02L - Technical Attributes
Attributes Table
Resistance: | 1.02kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±50ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Dielectric Withstanding Voltage: | 100V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0297
10,000
$0.0292
15,000
$0.0289
20,000
$0.0287
25,000+
$0.0281
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount