Manufacturer Part #
NXE2S1215MC-R7
NXE2 Series 2 W 3 kV 12 Vin 15 V Output Isolated DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:180 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2323 | ||||||||||
Product Specification Section
Murata Power Solutions NXE2S1215MC-R7 - Product Specification
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
Murata Power Solutions NXE2S1215MC-R7 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 15V |
| Input Voltage: | 10.8V to 13.2V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 79% |
| Load Regulation (%): | 8.5% |
| Output Current: | 133mA |
| Switching Frequency-Max: | 100kHz |
| Ripple & Noise: | 30mV |
| Dimension: | L 12.7mm x W 10.4mm x H 4.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
180+
$3.04
Product Variant Information section
Available Packaging
Package Qty:
180 per Reel
Mounting Method:
Surface Mount