Manufacturer Part #
MAYA-W266-00B
MAYA-W2 Series Host-Based Wi-Fi 6 Bluetooth 5.2, and 802.15.4 Module for the IoT
Product Specification Section
u-blox MAYA-W266-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox MAYA-W266-00B - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 600Mbps |
Frequency Range: | 2.4GHz to 5GHz |
Output Power: | 18dBm |
Sensitivity: | -92.5dBm |
InterfaceType / Connectivity: | GPIO/I2S/PCM/SDIO/UART |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
230
USA:
230
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$17.38
5
$15.97
30
$14.40
100
$13.34
250+
$12.54
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount