text.skipToContent text.skipToNavigation

Manufacturer Part #

553-2232-100F

553 Series Yellow Green 3 mm 45° 20/50 mcd 10 mA LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Dialight 553-2232-100F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow / Green
Lens Type: Tinted / Non Diffused
Forward Voltage: 2.1V/2.1V
Forward (Drive) Current: 10mA
Intensity: 20mcd/50mcd
Viewing Angle: 45°
Wavelength: 585nm/565nm
Rated Power: 60mW/100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  9.65mm x L  10.92mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
14 Weeks
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
$0.99
USD
Quantity
Unit Price
1
$0.985
30
$0.96
75
$0.935
200
$0.91
400+
$0.87
Product Variant Information section