Manufacturer Part #
BSH105,215
BSH105 Series 20 V 200 mOhm 417 mW N-Ch Enhancement Mode MOS Transistor - SOT-23
Product Specification Section
Nexperia BSH105,215 - Product Specification
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
Nexperia BSH105,215 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 200mΩ |
Rated Power Dissipation: | 417mW |
Qg Gate Charge: | 3.9nC |
Gate-Source Voltage-Max [Vgss]: | 8V |
Drain Current: | 1.05A |
Turn-on Delay Time: | 2ns |
Turn-off Delay Time: | 45ns |
Rise Time: | 4.5ns |
Fall Time: | 20ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 0.57V |
Technology: | Si |
Input Capacitance: | 152pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0798
9,000
$0.0779
15,000
$0.077
45,000
$0.0751
75,000+
$0.0735
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount