text.skipToContent text.skipToNavigation

Manufacturer Part #

1-87631-2

AMPMODU 16 Position Dual Row 2.54 mm Pitch Crimp Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-87631-2 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The 1-87631-2 is a Part of AMPMODU Series with 16 Position 2.54 mm Pitch Dual Row Receptacle Housing Connector.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Connector Series = Mod IV
  • Number of Detents = 1 
  • Housing Configuration = Both Ends Closed
  • Mating Connector Lock Type = Detent Latching
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Row-to-Row Spacing in mm = 2.54
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Housing Color = Black
  • Housing Material = Nylon
  • Operating Temperature (°C) = -65 – +105

View the 1-87631x Series of AMPMODU Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,740.00
USD
Quantity
Unit Price
2,000+
$1.37
Product Variant Information section