Manufacturer Part #
E-L6219DS013TR
L6219 Series 46 V Quad Output Bipolar Monolithic Stepper Motor Driver - SOIC-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics E-L6219DS013TR - Product Specification
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
STMicroelectronics E-L6219DS013TR - Technical Attributes
Attributes Table
| Motor Type: | Stepper |
| No of Outputs: | Quad |
| Output Current-Max: | 750mA |
| Supply Current: | 15mA |
| Supply Voltage-Max: | 46V |
| Supply Voltage: | 10V to 46V |
| Turn-off Delay Time: | 1µs |
| Interface: | Parallel |
| Operating Temp Range: | -20°C to +85°C |
| Package Style: | SOIC-24 |
| Mounting Method: | Surface Mount |
Features & Applications
The E-L6219DS013TR is a bipolar monolithic integrated circuits intended to control and drive both winding of a bipolar stepper motor or bidirectionally control two DC motors.
The L6219 with a few external components form a complete control and drive circuit for LS-TTL or microprocessor controlled stepper motor system. The power stage is a dual full bridge capable of sustaining 46 V and including four diodes for current recirculation.
Features:
- Able to drive both windings of bipolar stepper motor
- Output current up to 750 mA each winding
- Wide voltage range: 10 V to 46 V
- Half-step, full-step and microstepping mode
- Built-in protection diodes
- Internal PWM current control
- Low output saturation voltage
- Designed for unstabilized motor supply voltage
- Internal thermal shutdown
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1,000
$0.845
2,000
$0.83
3,000
$0.825
4,000
$0.82
5,000+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-24
Mounting Method:
Surface Mount