Référence fabricant
776437-1
DEUTSCH AMPSEAL 12 Position Dual Row Free Hanging In-Line Plug Housing
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :14 par Tube | ||||||||||
| Code de date: | 2209 | ||||||||||
TE Connectivity 776437-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Changes:The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for AMPSEAL 16 plug housings, plug TPAs and plug covers for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The new tooling is necessary to expand our manufacturing footprint and meet customer needs. The added tooling does not impact connector performance. IMPORTANT: No fit, form or function change. Parts off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed.
Description of Changes:The Industrial and Commercial Transportation business unit of TE Connectivity is adding an additional colorant to the TPAs for the AMPSEAL 16 Plugs for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The change is necessary do to restrictions in supply chain. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. Shipments of both configurations may be mixed.
Description of Changes: Manufacturing location changeThe TE approved supplier for the AMPSEAL 16 wire (mat) seals currently molds those seals in the United States. This same supplier also molds the peripheral seals as well but at their China manufacturing facility where the mold was built. The supplier is planning to move the wire seal molds to their China manufacturing facility. The supplier built the wire seal molds in the US with ultimate plans to move the tooling to China where their primary manufacturing facility is located. By having the wire seal tools and the peripheral seal tools at the same manufacturing facility, stricter process and quality controls will become more efficient.
Description of Changes:Manufacturing location changeThe TE approved supplier for the AMPSEAL 16 wire (mat) seals currently molds those seals in the United States. This same supplier also molds the peripheral seals as well but at their China manufacturing facility where the mold was built. The supplier is planning to move the wire seal molds to their China manufacturing facility. The supplier built the wire seal molds in the US with ultimate plans to move the tooling to China where their primary manufacturing facility is located. By having the wire seal tools and the peripheral seal tools at the same manufacturing facility, stricter process and quality controls will become more efficient.
Statut du produit:
TE Connectivity 776437-1 - Caractéristiques techniques
| Type: | Housing |
| Style/Orientation: | Free Hanging In-line |
| No of Positions: | 12 |
| Pitch: | 4.5 mm |
| Termination: | Crimp |
Emballages disponibles
Qté d'emballage(s) :
14 par Tube