Manufacturer Part #
RQ-50D
RQ-50 Series 53.4 W Quad Output 5 / 12 / 24 / -12 V Switching Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RQ-50D - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Quad |
| Output Power: | 53.4W |
| Output Voltage: | -12V/5V/12V/24V |
| Input Voltage: | 88V to 264V |
Features & Applications
The RQ-50 series 53.4 W 4 output 5 V/3 A 12 V/0.9 A 24 V/0.9 A -12 V/0.5 A switching power supply.
Features:
- Universal AC input / Full range
- Protections:Short circuit/Over load/Over voltage
- Cooling by free air convection
- LED indicator for power on
- 100% full load burn-in test
- All using 105°C long life electrolytic capacitors
- Withstand 300 VAC surge input for 5 second
- High operating temperature up to 70°C
- Withstand 5G vibration test
- High efficiency, long life and high reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$22.79
3
$22.48
5
$22.34
20
$21.95
30+
$21.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk