Manufacturer Part #
1274AS-H-330M=P3
10 x 10mm 5mm thick 33 uH ±20% DRC (mohms) max 93.6 2.6A max
Product Specification Section
Murata 1274AS-H-330M=P3 - Product Specification
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
Murata 1274AS-H-330M=P3 - Technical Attributes
Attributes Table
Inductance-Nom: | 33µH |
Rated Current-Max: | 3.5A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 93.6mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 2 |
Dimension: | L 10mm x W 10mm x H 5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.56
1,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount