Manufacturer Part #
EEE-FK2A470AQ
EEE-FK Series 100 V 47 uF 12.5 x 13.5 mm Aluminum Electrolytic Capacitor
Product Specification Section
  Panasonic Industry EEE-FK2A470AQ - Product Specification
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
	Panasonic Industry EEE-FK2A470AQ - Technical Attributes
Attributes Table
	| Series: | FK | 
| Type: | V-Chip | 
| Capacitance: | 47µF | 
| Tolerance (%): | ±20% | 
| Rated Voltage: | 100V | 
| Lifetime@Temperature: | 5000 Hrs @ 105°C | 
| Operating Temp Range: | -55°C to +105°C | 
| Ripple Current: | 500mA | 
| Impedance: | 320mΩ | 
| Operating Temp-Max: | 105°C | 
| Dimension: | L 13.5mm x D 12.5mm | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 Factory Lead Time:
 18 Weeks
  Quantity
  Unit Price
  200
  $0.525
  600
  $0.515
  800
  $0.51
  2,000
  $0.50
  3,000+
  $0.49
 Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount