Manufacturer Part #
FCP-10-SG
FCP Series Dual Row 10 Position 2.54 mm Pitch IDC Box Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech FCP-10-SG - Product Specification
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
Adam Tech FCP-10-SG - Technical Attributes
Attributes Table
| No of Positions: | 34 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | IDC |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Color: | Grey |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
120+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
PCB Mount