Manufacturer Part #
TXS2SA-6V
TXS Series 1 A DPDT 6 VDC Surface Mount General Purpose Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TXS2SA-6V - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 8.3mA |
| Nominal Coil Voltage: | 6V |
| Contact Current-Max: | 1A |
| Coil Resistance: | 720Ω |
| Switching Voltage: | 110V |
| Rated Power: | 50mW |
| Contact Material: | Silver |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
The TXS Series General Purpose 1 A DPDT 6 VDC Surface Mount Signal Relay with New pin layout (LT) added and High sensitivity at 50mW nominal operating power
Features:
- Nominal operating power: High sensitivity at 50m
- Small footprint
- 15.0(L) × 7.4(W) × 8.2(H) mm
- 0.591(L) × 0.291(W) × 0.323(H) in
- High contact reliability
- Outstanding surge resistance.
- Surge breakdown voltage between open contacts : 1,500V 10 × 160μsec.
- Surge breakdown voltage between contact and coil : 2,500V 2 × 10μsec.
- Low thermal electromotive force (approx. 0.3 μV)
- A range of surface-mount types is also available.
- SA: Low-profile surface-mount terminal
- SL: High connection reliability surface-mount terminal
- SS: Space saving surface- mount terminal
- Sealed construction allows automatic washing
Applications:
- Communications (XDSL, Transmission)
- Measurement
- Security
- Home appliances, and audio/visual equipment
- Automotive equipment
- Medical equipment?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.60
25
$2.56
50
$2.53
100
$2.50
200+
$2.45
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount