Manufacturer Part #
DSL05-012SC6
DSL05 Series 12 V Secondary Protection for VDSL2 and G.FAST Lines-SOT-23-6
Product Specification Section
STMicroelectronics DSL05-012SC6 - Product Specification
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
STMicroelectronics DSL05-012SC6 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Breakdown Voltage-Min: | 12.8V |
Standoff Voltage: | 7V |
Capacitance: | 0.25pF |
Operating Temp Range: | -55°C to +150°C |
Leakage Current: | 0.1nA |
Peak Output Current: | 30A |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.215
12,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount