Manufacturer Part #
NCR405UX
NCR4 Series 40 V 50 mA 1100 mW Surface Mount LED Driver - SC-74 (TSOP-6)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2126 | ||||||||||
Product Specification Section
Nexperia NCR405UX - Product Specification
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
Nexperia NCR405UX - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 40V |
| Supply Current: | 420µA |
| Output Current per Channel: | 50mA |
| Output Voltage: | 38V |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.162
6,000
$0.16
9,000
$0.159
12,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount