Manufacturer Part #
2N3053A TIN/LEAD
Small Signal Transistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Package Style:TO-39 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Central Semiconductor 2N3053A TIN/LEAD - Product Specification
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
Central Semiconductor 2N3053A TIN/LEAD - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 0.7A |
| Collector - Emitter Saturation Voltage: | 0.3V |
| Collector - Base Voltage: | 80V |
| Frequency - Transition: | 100MHz |
| Power Dissipation-Tot: | 5W |
| Operating Temp Range: | -65°C to +200°C |
| Package Style: | TO-39 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$6.10
10
$6.02
30
$5.97
75
$5.93
200+
$5.84
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
TO-39
Mounting Method:
Through Hole