Manufacturer Part #
CYBT-413055-02
3Mbps 3V SMART SOC Class II IoT Bluetooth Module v5.0 (BLE) SMD-30
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CYBT-413055-02 - Product Specification
Infineon CYBT-413055-02 - Technical Attributes
Attributes Table
| Data Rate: | 3Mbps |
| Max Power Consumption: | 5.9mA |
| Certified: | Yes |
| Sensitivity: | -95dBm |
| Frequency Range: | 2402MHz to 2480MHz |
| Supply Voltage: | 1.76V to 3.63V |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 30 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
500+
$6.65
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount