Manufacturer Part #
SD05T1G
SD05T1 Series 7.3V 350W Uni Directiional Transient Voltage Suppressor - SOD-323
Product Specification Section
onsemi SD05T1G - Product Specification
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
onsemi SD05T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6.2V |
Clamping Voltage-Max: | 14.5V |
Directional: | Uni-Directional |
Power Dissipation: | 350W |
Peak Output Current: | 24A |
Reverse Leakage Current: | 10µA |
Peak Power: | 350W |
Test Current: | 1mA |
Standoff Voltage: | 5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 350pF |
Breakdown Voltage-Max: | 7.3V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
93,000
USA:
93,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.0567
9,000
$0.0553
15,000
$0.0547
30,000
$0.0538
60,000+
$0.0524
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount