SMCJ28A-E3/57T in Reel by Vishay | Diodes TVS | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

SMCJ28A-E3/57T

SMCJ Series 1500 W 28 V Uni Directional SMT TRANSZORB® TVS Diode - DO-214AB

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2441
Product Specification Section
Vishay SMCJ28A-E3/57T - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 33A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 28V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 34.4V
Style d'emballage :  SMC (DO-214AB)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SMCJ28A-E3/57T is a part of SMCJ series TVS Diodes.It has an operating temperature ranging from - 55 °C to +150 °C and it is available in DO-214AB Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Telecommunication

View the complete SMCJ series of TVS Diodes

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
65 450
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
850
Multiples de :
850
Total 
102,00 $
USD
Quantité
Prix unitaire
850
$0.12
2 550
$0.118
4 250
$0.117
17 000
$0.114
25 500+
$0.113
Product Variant Information section