Manufacturer Part #
TCA0372BDWR2G
SA Series 1.4 V/us 40 V SMT Dual Power Operational Amplifier - SOIC-16W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16W Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi TCA0372BDWR2G - Product Specification
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
onsemi TCA0372BDWR2G - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 1.4V/µs |
| Input Offset Voltage-Max: | 20mV |
| Gain Bandwidth Product: | 1.4MHz |
| Average Bias Current-Max: | 500nA |
| Supply Voltage: | 40V |
| Common Mode Rejection Ratio: | 90dB |
| Supply Current: | 8mA |
| Power Supply Rejection Ratio: | 90dB |
| Operating Temp Range: | -40°C to +125°C |
| Phase Margin: | 65° |
| Low Noise: | 22nV/√Hz |
| Output Current: | 1A |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Features & Applications
The TCA0372DP1G is 1 A Output Current, Dual Power Operational Amplifier.
The TCA0372 is a monolithic circuit intended for use as a power operational amplifier in a wide range of applications, including servo amplifiers and power supplies. No deadband crossover distortion provides better performance for driving coils.
Key Features:
- Output Current to 1.0 A.
- Slew Rate of 1.3 V/µs.
- Wide Bandwidth of 1.1 MHz.
- Internal Thermal Shutdown.
- Single or Split Supply Operation.
- Excellent Gain and Phase Margins.
- Common Mode Input Includes Ground.
- Zero Deadband Crossover Distortion.
- Pb-Free Packages are Available.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$0.585
2,000
$0.58
3,000
$0.575
4,000
$0.57
5,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16W
Mounting Method:
Surface Mount