text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4041CFTA

LM4041 Series 1.225 V ±0.5 % Precision Micropower Shunt Voltage Reference SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Diodes Incorporated LM4041CFTA - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 1.225V
Tolerance (%): ±0.5%
Rated Current: 12mA
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The LM4041CFTA is a family of bandgap circuit, designed to achieve precision micro-power voltage references of 1.225 V.

It is available in small outline SOT23 and SC70-5 SMT package, which are ideal for application where space saving is important.

Features:

  • Small packages: SOT23, SC70-5
  • No output capacitor required
  • Output voltage tolerance
    • LM4041C: ±0.5% at 25°C
    • LM4041D: ±1% at 25°C
  • Low output noise: 20 µVrms(10 Hz to 10 kHz)
  • Wide operating current range: 60 µA to 12 mA
  • Extended temperature range: -40°C to +125°C
  • Low temperature coefficient : 100ppm/°C (max)

Applications:

  • Battery powered equipment
  • Precision power supplies
  • Portable instrumentation
  • Portable communications devices
  • Notebook and palmtop computers
  • Data acquisition systems

View the LM4041 series of micropower shunt voltage

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
75,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$489.00
USD
Quantity
Unit Price
3,000
$0.163
6,000
$0.161
9,000
$0.16
12,000
$0.159
15,000+
$0.156
Product Variant Information section