Manufacturer Part #
P160KNP-0FC25B5K
P160 Series 16 mm Side Adjustment 5 kOhm ±20 % Solder Lug Rotary Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies P160KNP-0FC25B5K - Product Specification
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
TT Electronics - BI Technologies P160KNP-0FC25B5K - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 5kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 0.2W |
| Mounting Method: | Through Hole |
Features & Applications
The P160KNP-0FC25B5K is a Part of P160 Series 5 KΩ 20% tolerance, 16 mm Side Adjustment Rotary Potentiometer.
Specifications:
- Resistance Range, Ohms 500-1M
- Standard Resistance Tolerance ± 20%
- Residual Resistance 20 ohms max.
- Power rating Input Voltage, maximum 200 Vac max.
- Power Rated, Watts 0.2W- B taper, 0.1W-others
- Total Mechanical Travel 300°± 10°
- Static Stop Strength 90 oz-in
- Rotational Torque 0.5 to 1.25 oz-in
- Operating Temperature Range -20°C to +70°C
- Rotational Life 100,000 cycles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.94
30
$0.915
125
$0.885
300
$0.87
1,250+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
1100 per Tray
Mounting Method:
Through Hole