text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C3245PVI-150

CY8C32xx Series 32 kB Flash 4 kB RAM 50 MHz 8-Bit PSoC®3 - SSOP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C3245PVI-150 - Technical Attributes
Attributes Table
Family Name: PSoC 3
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 50MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
780
Multiple Of:
30
Total
$3,845.40
USD
Quantity
Unit Price
1
$5.36
5
$5.28
20
$5.15
50
$5.07
125+
$4.93
Product Variant Information section