Manufacturer Part #
EEU-FM1C392
EEU-FM Series 16 V 3900 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic
Product Specification Section
Panasonic Industry EEU-FM1C392 - Product Specification
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
Panasonic Industry EEU-FM1C392 - Technical Attributes
Attributes Table
Series: | FM |
Type: | Radial |
Capacitance: | 3900µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 7000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 3820mA |
Impedance: | 0.014Ω |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 25mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
255
USA:
255
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.57
50
$0.56
200
$0.54
500
$0.53
2,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole