Manufacturer Part #
ECA-1EM101B
M Series 25 V 100 uF LS=5 mm 85°C Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1EM101B - Product Specification
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
Panasonic Industry ECA-1EM101B - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 180mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Leakage Current: | 25µA |
| Dimension: | L 11.2mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0414
6,000
$0.0403
10,000
$0.0398
20,000
$0.0392
40,000+
$0.0382
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole