text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ6962-1CE-24DE

AZ6962 Series 10 A SPDT 24 V Through Hole Sealed Subminiature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
American Zettler AZ6962-1CE-24DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 2350Ω
Switching Voltage: 125V
Contact Material: Silver Tin Oxide
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
40
USA:
40
3,000
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
$2.19
USD
Quantity
Unit Price
1
$2.19
20
$2.15
40
$2.13
125
$2.09
250+
$2.04
Product Variant Information section