text.skipToContent text.skipToNavigation

Manufacturer Part #

770147-1

Soft Shell 24-18 AWG Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770147-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Pre-Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 770147-1 is a 250 Volt 13 Ampere .198, .200, .250" Centerline Pin type Contact in a package of Bag.

Features:

  • Applies to Wire/Cables
  • Current Rating is 13 A
  • Wire Range is 0.20-0.80² [24-18] mm [AWG]
  • Contact Type = Pin
  • Crimp Contact Termination Type
  • Pre-Tin Contact Plating, Mating Area, Material
  • Packaging Method = Loose Piece
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$751.20
USD
Quantity
Unit Price
1
$0.102
250
$0.0996
1,000
$0.0961
2,500
$0.0939
10,000+
$0.0884
Product Variant Information section