ESR10EZPF6801 in Reel by ROHM | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPF6801

ESR Series 0805 6.8 kOhm ±1% 0.4 W ±100 ppm/°C Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
ROHM ESR10EZPF6801 - Technical Attributes
Attributes Table
Resistance: 6.8kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$81.50
USD
Quantity
Unit Price
5,000
$0.0163
10,000
$0.016
15,000
$0.0159
20,000
$0.0158
25,000+
$0.0154
Product Variant Information section