Manufacturer Part #
CY7C1049GN-10VXI
CY7C1049 Series 4 Mbit (512 K words × 8 bit) 10 ns Static RAM - SOJ-36
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:19 per Tube Package Style:SOJ-36 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2219 | ||||||||||
Product Specification Section
Infineon CY7C1049GN-10VXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
07/25/2025 Details and Download
Change of label affecting various Memory Solutions products: addition of HAL-free mark.Detailed change information:Subject: Change of label affecting various Memory Solutions products: addition of HAL-free markReason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 2025-09-12 to cascade information to Infineon customers with utmost urgency.
Part Status:
Active
Active
Infineon CY7C1049GN-10VXI - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 512K x 8 |
| Number of Words: | 512K |
| Word Length: | 8b |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Access Time-Max: | 10ns |
| Temperature Grade: | Industrial |
| Supply Current: | 45mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Type: | Fast |
| Package Style: | SOJ-36 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
19+
$2.34
Product Variant Information section
Available Packaging
Package Qty:
19 per Tube
Package Style:
SOJ-36
Mounting Method:
Surface Mount