Manufacturer Part #
EEE-FK1V4R7AR
FK-V Series 35 V 4.7 uF 105°C 2 KHrs 4x5.8mm SMT Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2413 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FK1V4R7AR - Product Specification
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
Panasonic Industry EEE-FK1V4R7AR - Technical Attributes
Attributes Table
| Type: | Can - SMT |
| Capacitance: | 4.7µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 90mA |
| Impedance: | 1.35Ω |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 3µA |
| Dimension: | L 6.1mm x D 4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
948,000
USA:
948,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0883
4,000
$0.0867
6,000
$0.0857
8,000
$0.0851
10,000+
$0.083
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount