Manufacturer Part #
SMDA12LCC-LF-T7
ESD Suppressor TVS Low Capacitance Bi-Dir 12V 8-Pin SO
Product Specification Section
ProTek Devices SMDA12LCC-LF-T7 - Product Specification
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
ProTek Devices SMDA12LCC-LF-T7 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 25.9V |
Breakdown Voltage-Min: | 13.3V |
Standoff Voltage: | 12V |
Capacitance: | 8pF |
Operating Temp Range: | -55°C to +150°C |
ESD Voltage-Max: | 15kV |
Rated Power: | 500W |
Leakage Current: | 1µA |
Peak Output Current: | 27A |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$1.83
2,000+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount