Manufacturer Part #
AQY414S
AQY Photomos Series 100 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4
Product Specification Section
Panasonic Industry AQY414S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
10/15/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQY414S - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form B) |
No of Channels: | 1 |
Output Voltage: | 400V |
On-state Resistance-Max: | 35Ω |
Input Voltage: | 1.5V |
Input Current: | 5mA |
Contact Current-Max: | 100mA |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 1.5pF |
Turn-on Delay Time: | 0.28ms |
Turn-off Delay Time: | 0.47ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.66
25
$1.64
50
$1.62
150
$1.60
300+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOP-4
Mounting Method:
Surface Mount