2N2484 PBFREE in Box by Central Semiconductor | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2N2484 PBFREE

2N2484 Series 60 V 50 mA NPN Through Hole Silicon Transistor - TO-18

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Central Semiconductor 2N2484 PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 60V
Collector Current Max: 50mA
Power Dissipation-Tot: 360mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.35V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 250
Collector - Current Cutoff: 10nA
Configuration: Single
Frequency - Transition: 60MHz
Operating Temp Range: -65°C to +200°C
Noise Figure: 2dB
Input Capacitance: 6pF
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
39
USA:
39
On Order:
0
Factory Stock:Factory Stock:
55
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.15
USD
Quantity
Unit Price
1
$1.15
30
$1.14
100
$1.12
300
$1.11
1,000+
$1.08
Product Variant Information section