text.skipToContent text.skipToNavigation

Manufacturer Part #

MHQ0603P2N4BT000

Inductor High Frequency Chip Unshielded Multi-Layer 0.0024uH 0.1nH 500MHz

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MHQ0603P2N4BT000 - Technical Attributes
Attributes Table
Inductance-Nom: 2.4nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 0.7A
DC Resistance: 80mΩ
Shielding: No
Core Material: Ceramic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$406.50
USD
Quantity
Unit Price
15,000
$0.0271
30,000
$0.0267
45,000
$0.0264
60,000+
$0.0261
Product Variant Information section