text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE15030G

MJE Series 120 V 8 A NPN Complementary Silicon Plastic Power Transistor TO-220AB

Product Specification Section
onsemi MJE15030G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 120V
Collector Current Max: 8A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 40
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The Bipolar Power Transistor is designed for use as a high-frequency driver in audio amplifiers.

Features:  

  • DC Current Gain Specified to 4.0 Amperes
    • hFE = 40 (Min) @ IC = 3.0 Adc
    • hFE = 20 (Min) @ IC = 4.0 Adc
  • Collector-Emitter Sustaining Voltage
    • VCEO(sus) = 120 Vdc (Min) MJE15028, MJE15029
    • VCEO(sus) = 150 Vdc (Min) - MJE15030, MJE15031
  • High Current Gain - Bandwidth Product
    • fT = 30 MHz (Min) @ IC = 500 mAdc
  • TO-220AB Compact Package
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$643.50
USD
Quantity
Unit Price
50
$0.615
200
$0.60
500
$0.585
1,250
$0.575
2,000+
$0.56