Manufacturer Part #
FR01KR10H-06XL-S
FR01 Series Side Actuated 10 Position Through Hole Rotary DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches FR01KR10H-06XL-S - Product Specification
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
NKK Switches FR01KR10H-06XL-S - Technical Attributes
Attributes Table
| Circuitry: | Coded |
| No of Positions: | 10 |
| Termination Style: | Right Angle |
| Contact Material: | Gold |
| Mounting Method: | Through Hole |
Features & Applications
The FR01KR10H-06XL-S is a FR01 Series Side Actuated 10 Position Through Hole Rotary DIP Switch Tube. These switches are highly visible legends and choice of screwdriver, shaft or dial actuators with arrow position indication provide trouble-free code setting. Knob actuator also available.
Features:
- Compact dimensions and low profile allow high density mounting and close stacking of PC boards
- Detent mechanism gives crisp, positive action for accurate switch setting
- Cam activated movable contact and gold contacts assure contact reliability and continuity
- These switches are designed for use in a low-voltage, low-current circuit
- When used as intended, the results do not produce hazardous energy
- Operating Temperature Range: –25°C through +85°C (–13°F through +185°F)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$3.67
100
$3.63
150
$3.60
200
$3.59
250+
$3.54
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole