text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-8DS-2DSA(05)

DF11 Series 8 Position 2 mm Pitch Dual Row Straight Through Hole Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Hirose Electric DF11-8DS-2DSA(05) - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Receptacle
No of Positions: 8
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Features & Applications

The DF11-8DS-2DSA(05) is a Part of DF11 Series 8 Position (4x2) 2 mm Pitch Straight ThroughHole Dual Row Socket.

Features:

  • Space-saving on Board Realized
    • Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
  • Broad Variation
    • The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation.
      In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
  • Applicable Wire Covers Wide Range
    • According to the double rows of 2mm pitch compact design, the applicable wire can cover AWG22 to 30.
  • The ID Type Connector Achieves Connection WorK
    • Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
  • Major Features of ID Machine AM700/DF11
    • Perform the multi-harness
    • The setup time has been widely reduced. (10 minutes maximum)
    • Space saving design.(About half space compared with the conventional machine)
    • Minimize initial cost with low cost
    • The harness data can be saved in the floppy disk and easily changed
Pricing Section
Global Stock:
1,040
USA:
1,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
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
$0.60
USD
Quantity
Unit Price
1
$0.595
50
$0.58
150
$0.565
500
$0.55
1,500+
$0.525
Product Variant Information section