Manufacturer Part #
FDME1024NZT
FDME1024NZT Series 20 V 3.8 A 66 mOhm Dual N-Ch PowerTrench Mosfet - MicroFET-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:MICROFET 1.6x1.6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDME1024NZT - Product Specification
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
onsemi FDME1024NZT - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 66mΩ |
| Rated Power Dissipation: | 600|mW |
| Qg Gate Charge: | 3nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 3.8A |
| Turn-on Delay Time: | 4.5ns |
| Turn-off Delay Time: | 15ns |
| Rise Time: | 2ns |
| Fall Time: | 1.7ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.7V |
| Technology: | PowerTrench |
| Height - Max: | 0.5mm |
| Length: | 1.6mm |
| Input Capacitance: | 225pF |
| Package Style: | MICROFET 1.6x1.6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.26
10,000
$0.255
20,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MICROFET 1.6x1.6
Mounting Method:
Surface Mount