Manufacturer Part #
CM1293A-04SO
4 Channel 2 pF 9.9 Vcl Uni-Directional ESD Protection Array - SC-74-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
onsemi CM1293A-04SO - Product Specification
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
onsemi CM1293A-04SO - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 9.9V |
| Breakdown Voltage-Min: | 7.3V |
| Capacitance: | 2pF |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.0346
9,000
$0.0338
15,000
$0.0334
60,000
$0.0324
90,000+
$0.0317
Product Variant Information section
Available Packaging
- Reel Qty: 21,000+ / Unit Price: $0.0346 / Stock: 0 Qty: 3,000+$0.0346 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.0346 / Stock: 0 Qty: 3,000+$0.0346 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0346 / Stock: 75,000 Qty: 3,000+$0.0346 Stock: 75,000
- Reel Qty: 9,000+ / Unit Price: $0.0346 / Stock: 0 Qty: 3,000+$0.0346 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount