Manufacturer Part #
AZ673-1A-12DSE
AZ673 Series 10 A SPST 12 V Straight Through Hole Miniature Power Relay
Product Specification Section
American Zettler AZ673-1A-12DSE - Product Specification
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
American Zettler AZ673-1A-12DSE - Technical Attributes
Attributes Table
Relay Type: | Power |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 10A |
Coil Resistance: | 575Ω |
Rated Power: | 140mW |
Contact Material: | Silver Cadmium Oxide |
Operating Temp Range: | -40°C to +105°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | Straight |
No of Terminals: | 5 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$0.765
200
$0.73
500
$0.705
1,250
$0.685
2,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole