Manufacturer Part #
RF101L4STE25
RF101L4S Series 400 V 1 A Surface Mount Fast Recovery Diode - PMDS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SOD-106 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RF101L4STE25 - Product Specification
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
ROHM RF101L4STE25 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 25A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.25V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 25ns |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-106 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.0766
3,000
$0.0752
6,000
$0.0739
7,500
$0.0735
22,500+
$0.0709
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOD-106
Mounting Method:
Surface Mount