Manufacturer Part #
MLG1005S8N2JT000
MLG Series 0402 8.2 nH 500 mA 300 mOhm Unshielded Multilayer Inductor
TDK MLG1005S8N2JT000 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Additional production base of MLG1005 series and MHQ1005 seriesThis letter is to inform to you about RF inductor additional production base.We will supply to customer based on its production system of adding bases.And it possible to stabilize supply with capacity and reduce disaster risks.1. Production Base Now: 2 bases 1. TDK Electronics Factories (Japan) / Ouchi Factory (processes except electroplating), Iwaki Factory (process of electroplating) 2. TDK Dalian (China) New: 3 bases 1. TDK Electronics Factories (Japan) / Ouchi Factory (processes except electroplating), Iwaki Factory (process of electroplating) 2. TDK Dalian (China) 3. TDK Electronics Factories (Japan) / Honjo East site (processes except electroplating), Iwaki Factory or Inakura factory West site (process of electroplating)2. Production Item RF Inductor: MLG1005S series, MHQ1005P series3. Schedule MLG1005S series 1. Sample shipment: start in Oct 2024 2. Mass-production: start in April 2025 MHQ1005P series 1. Sample shipment: start in Feb 2025 2. Mass-production: start in April 20254. Deadline for response 1. Request items August 31, 2024 2. Final approval March 31, 20255. Misc. No change other than adding production base. Regarding to supply this production, we will switch to new parts after using up stocks. Please feel free to contact to us. If you don’t have any inquiries, it means you approved. We will start to mass-production in a three-base system after mass production start schedule.
Part Status:
TDK MLG1005S8N2JT000 - Technical Attributes
Inductance-Nom: | 8.2nH |
Rated Current-Max: | 500mA |
Tolerance (%): | ±5% |
Shielding: | No |
DC Resistance: | 300mΩ |
Core Material: | Ceramic |
Test Frequency: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount