Manufacturer Part #
B72214S421K101
S14K Series 420 Vac 560 Vdc 220 pF Round Metal Oxide Leaded Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72214S421K101 - Product Specification
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
TDK EPCOS B72214S421K101 - Technical Attributes
Attributes Table
| Capacitance: | 220pF |
| Clamping Voltage-Max: | 1120V |
| Rated Voltage: | 560|V |
| RMS Voltage-Max: | 420V |
| Varistor Voltage Range: | 612V to 748V |
| Current Rating: | 50A |
| Energy: | 90J |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 15.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
250
$0.32
750
$0.315
2,500
$0.31
5,000
$0.305
10,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole