Manufacturer Part #
AGQ200A09
AGQ Series High Sensitivity 1 A DPDT 9 VDC Gull Wing SMT Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry AGQ200A09 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Change Notification (PCN) GN/GQ RelaysReason for change Change of manufacturing plantScheduleProducts will be shipped from the new manufacturing plant as follows:GN Relays: from December 2023GQ Relays: from January 2024The package of carton / moisture proof pack / reel will be marked with circled ?K? for one month.
Part Status:
Panasonic Industry AGQ200A09 - Technical Attributes
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 9V |
| Contact Current-Max: | 1A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
The AGQ series from Panasonic Electric Works (formerly Aromat) is an space saving, slim body Signal relay. This series has a Double Pole Double Throw contact arrangement. The AGQ series is available in both tube and reel packaging (part numbers ending with X or Z).
The AGQ200A09 is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 9 VDC nominal coil voltage and 140 mW operating power, the AGQ200A09 is rated to 1 amp and is single side stable. The AGQ200A09 is a surface mount device.
Features:
- Compact flat body saves space With a small footprint of 10.6 mm (L) × 7.2 mm (W)
- High sensitivity single side stable type (Nominal operating power: 100mW) is available
- Outstanding surge resistance
- The use of twin crossbar contacts ensures high contact reliability
- Increased packaging density
- Nominal operating power: 140 mW
- Outstanding vibration and shock resistance
- Sealed construction allows automatic washing
Applications:
- Telephone switchboard
- Telecommunications equipment
- Security
- Measurement equipment
- Consumer electronic and audio visual equipment.
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount