Manufacturer Part #
HE751A0510
Reed Relays REED RELAY
Littelfuse HE751A0510 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Littelfuse would like to notify you of the Country Of Origin (COO) update of the Reed based Sensors and Reed Relays products from China to Philippines (PH) or Mexico (MX). This change is driven by COO determination set by the World Customs Organization and World Trade Organization and focus on Essential character and Substantial transformation which are subject to HS code change.The entire COO update will be initiated from October 21 st 2024 and products will be no longer a subject for Tariff surcharge during the import to United StatesThe list of products part numbers with COO change is shared as appendix b on the attached SPCN document.
Part Status:
Littelfuse HE751A0510 - Technical Attributes
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 0.5A |
Nominal Coil Voltage: | 5V |
Termination Style: | PC Pin |
Relay Type: | Reed |
Coil Type: | Non-Latching |
Coil Current: | 10mA |
Coil Resistance: | 500Ω |
Switching Voltage: | 300V |
Operating Temp Range: | -20°C to +85°C |
No of Terminals: | 4 |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole