Manufacturer Part #
MP111A
MP Series 11.0592 MHz ±10ppm 20pF ±30ppm -20°C to +70°C Through Hole Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Package Style:HC-49/U Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS MP111A - Product Specification
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
CTS MP111A - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 11.0592MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 30Ω |
| Insulation Resistance: | 500mΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 10.85mm x W 3.8mm |
| No of Pins: | 2 |
| Package Style: | HC-49/U |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.42
300
$0.41
400
$0.405
1,000
$0.395
1,500+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
HC-49/U
Mounting Method:
Through Hole