text.skipToContent text.skipToNavigation

Manufacturer Part #

TS30041-M000QFNR

TS30041 Series 39 V 1 A Current-Mode Synchronous Buck DC/DC Converter - QFN-16

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech TS30041-M000QFNR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 40V
Output Current-Max: 1A
Output Voltage Range: 0.9V to 39V
Output Type: Adjustable
Switching Frequency-Max: 1.1MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 97%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 3.6mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3300
Multiple Of:
3300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,217.50
USD
Quantity
Unit Price
3,300+
$0.975
Product Variant Information section